Powered bysilicon expert

INA4181A2IPWR

INA4181A2IPWR

Texas Instruments

Description:

SP Amp Current Sense Amp Quad R-R O/P 5.5V 20-Pin TSSOP T/R

Country of Origin:

Malaysia

Introduction date:

Apr 27, 2017

Updated: 01-APR-2024


See moreSpecial Purpose Amplifiers by Texas Instruments

Online version: https://www.datasheets.com/part-details/ina4181a2ipwr-texas-instruments-100160424

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542330000
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Linear > Amplifiers > Special Purpose Amplifiers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
616

$0.4045

Min. Quantity: 1
Texas Instruments
Texas Instruments
Verical
Verical
616

$0.4577

Min. Quantity: 13

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Typical Dual Supply Voltage
infolock
Supplier Temperature Grade
infolock
Maximum Power Dissipation
infolock
Typical Single Supply Voltage
infolock
Process Technology
infolock
Minimum Slew Rate
infolock
Typical Slew Rate
infolock
Typical Input Offset Current
infolock
Maximum Input Offset Current
infolock
Minimum Storage Temperature
infolock
Maximum Quiescent Current
infolock
Maximum Storage Temperature
infolock
Output Logic Level
infolock
Input Logic Level
infolock
Typical Output Current
infolock
Maximum Voltage Gain Range
infolock
Maximum Voltage Gain
infolock
Minimum DC Continuous Isolation Voltage
infolock
Maximum Input Resistance
infolock
Minimum CMRR Range
infolock
Power Supply Type
infolock
Maximum Supply Voltage Range
infolock
Type
infolock
Number of Elements per Chip
infolock
Number of Channels per Chip
infolock
Output Type
infolock
Typical Gain Bandwidth Product
infolock
Minimum Single Supply Voltage
infolock
Maximum Single Supply Voltage
infolock
Minimum Dual Supply Voltage
infolock
Maximum Dual Supply Voltage
infolock
Maximum Supply Current
infolock
Minimum CMRR
infolock
Maximum Operating Supply Voltage
infolock
Minimum PSRR
infolock
Maximum Input Offset Voltage
infolock
Maximum Input Bias Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Rail to Rail
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

INA4181A2IPWR

INA4181A2IPWRBy Texas Instruments