Powered bysilicon expert

IRS2336DPBF

Description:

Driver 600V 0.35A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin PDIP Tube

Introduction date:

Sep 17, 2007

Updated: 29-JAN-2024


See moreGate and Power Drivers by Infineon Technologies AG

Online version: https://www.datasheets.com/part-details/irs2336dpbf-infineon-technologies-ag-33629892

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
C6489
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
Category Path
Semiconductor > Power Management > Drivers > Gate and Power Drivers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Latch-Up Proof
infolock
Maximum Storage Temperature
infolock
Maximum Propagation Delay Time
infolock
Output Resistance
infolock
Maximum Power Dissipation
infolock
Supplier Temperature Grade
infolock
Special Features
infolock
Reference Voltage
infolock
Maximum Supply Current
infolock
Absolute Propagation Delay Time
infolock
Process Technology
infolock
Driver Configuration
infolock
Driver Type
infolock
Bridge Type
infolock
Type
infolock
High and Low Sides Dependency
infolock
Number of Drivers
infolock
Number of Outputs
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Input Logic Compatibility
infolock
Typical Input Low Threshold Voltage
infolock
Typical Input High Threshold Voltage
infolock
Peak Output Current
infolock
Maximum Rise Time
infolock
Maximum Fall Time
infolock
Maximum Isolation Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum Operating Frequency
infolock
Typical Operating Supply Voltage
infolock
Maximum Turn-Off Delay Time
infolock
Maximum Turn-On Delay Time
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

IRS2336DPBF