JES-9P-3A3F(LF)(SN)

JES-9P-3A3F(LF)(SN)

J.S.T.MFG.CO.,LTD
Grade Your BOM

Description:

Conn D-Sub PL 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Box

Introduction date:

Nov 5, 2002

Updated: 03-JAN-2024


See moreConnector D-Subminiature by J.S.T.MFG.CO.,LTD

Online version: https://www.datasheets.com/part-details/jes-9p-3a3f-lf--sn--j-s-t-mfg-co--ltd-45537568

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328
HTSUSAinfo
8536694051
Schedule Binfo
8536695050
Category Path
Interconnect > Connectors > I/O Connectors > Connector D-Subminiature

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Terminal Pitch (mm)
infolock
Body Orientation
infolock
Mounting
infolock
Number of Terminals
infolock
Number of Ports
infolock
Number of Rows
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
IP Rating
infolock
Seal
infolock
Mounting Hole Diameter
infolock
Distance Between Begs
infolock
Footprint Length
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Shell Plating
infolock
Operating Temperature
infolock
Insulation Resistance
infolock
Maximum Contact Resistance
infolock
Mating Cycle
infolock
Gender
infolock
Shell Size
infolock
Shell Material
infolock
Less Contact
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Product Weight
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Contact Plating Thickness
infolock
Row Spacing
infolock
Terminal Plating Thickness
infolock
Mounting Hardware
infolock
Mounting Styles
infolock
Tail Shape
infolock
Tail Length
infolock
Maximum Product Depth
infolock
Maximum Product Height
infolock
Maximum Product Length
infolock
Termination Row Spacing
infolock
Type
infolock
Contact Gender
infolock
Number of Contacts
infolock
Terminal Pitch
infolock
Number of Rows
infolock
Body Orientation
infolock
Mounting
infolock
Style
infolock
Termination Method
infolock
Number of Terminals
infolock
Number of Ports
infolock
Housing Material
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Wire Size
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Tradename
infolock
Zigzag Type
infolock
Zigzag Full Terminal Pitch
infolock
Military Standard
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

JES-9P-3A3F(LF)(SN)

JES-9P-3A3F(LF)(SN)By J.S.T.MFG.CO.,LTD