Kycon K42X-E9S/S-A4NR technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female to Female |
| Package Quantity | 27 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | No |
| Series | K42X |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42X-E9S/S-A4NR to view detailed technical specifications.
No datasheet is available for this part.