Kycon K42X-E9S/S-A4NR15 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K42X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kycon K42X-E9S/S-A4NR15 to view detailed technical specifications.
No datasheet is available for this part.