This lead acid battery has a capacity of 3.4Ah and is constructed from lead and glass fibre materials. It measures 60mm in height and 67mm in width, with a weight of 1.2kg. The battery operates within a temperature range of -15°C to 50°C and is not Reach SVHC compliant.
Panasonic LC-R123R4PG technical specifications.
| Capacity | 3.4ah |
| Chemistry/Technology | Lead Acid |
| Height | 60mm |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Weight | 1.2kg |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LC-R123R4PG to view detailed technical specifications.
No datasheet is available for this part.