3-digit LCD character module featuring a grey background and grey characters. This through-hole mount module offers a 3-character display with a character width of 4.38mm. It operates with a 5V supply voltage, has a TN fluid type, and a viewing area of 27.9mm (width) by 7.87mm (height). The module measures 30.7mm in length and width, with a height of 16.2mm, and operates within a temperature range of 0°C to 50°C. It is RoHS compliant and lead-free.
Lumex LCD-S301C31TR technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Character Width | 4.38mm |
| Color | Grey |
| Fluid Type | TN |
| Height | 16.2mm |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number Of Characters Per Row | 3 |
| Number of Contacts | 24 |
| Number of LEDs | 23 |
| Operating Supply Voltage | 5V |
| Package Quantity | 648 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.87mm |
| Viewing Area (width) | 27.9mm |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCD-S301C31TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.