Search Results for "ld3 180k tr Inductor Supply"
Filters
LD3-180K
Inductor Supply
General Purpose Axial Inductor 18uH 10% 0.77ohm 0.43A 105C
Datasheet
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1