Search Results for "ld3 181k tr Inductor Supply"
Filters
LD3-181K
Inductor Supply
General Purpose Axial Inductor 180uH 10% 0.165A 4.6mOhm
Datasheet
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1