Powered bysilicon expert

LM2596T-5.0/NOPB

LM2596T-5.0/NOPB

Texas Instruments

Description:

Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube

Country of Origin:

Malaysia

Introduction date:

Dec 1, 1997

Updated: 05-APR-2024


See moreDC to DC Converter and Switching Regulator Chip by Texas Instruments

Online version: https://www.datasheets.com/part-details/lm2596t-5-0-nopb-texas-instruments-19639613

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390060
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Power Management > DC to DC Conversion > DC to DC Converter and Switching Regulator Chip

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
3,195

$2.778

Min. Quantity: 45
Texas Instruments
Texas Instruments
Verical
Verical
3,195

$3.0849

Min. Quantity: 45

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Typical Quiescent Current
infolock
Typical Input Voltage
infolock
Minimum Storage Temperature
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Process Technology
infolock
Regulation Condition Change In Load
infolock
Regulation Condition Change In Line
infolock
Tradename
infolock
Maximum High Level Output Voltage
infolock
Maximum Low Level Output Voltage
infolock
Typical Output Resistance
infolock
Operating Supply Voltage
infolock
Supplier Temperature Grade
infolock
Isolation
infolock
Type
infolock
Technology
infolock
Output Type
infolock
Number of Outputs
infolock
Minimum Input Voltage
infolock
Maximum Input Voltage
infolock
Output Voltage
infolock
Maximum Output Current
infolock
Switching Frequency
infolock
Switching Regulator
infolock
Efficiency
infolock
Load Regulation
infolock
Line Regulation
infolock
Maximum Output Power
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Minimum Isolation Voltage
infolock
Typical Switch Current
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

LM2596T-5.0/NOPB

LM2596T-5.0/NOPBBy Texas Instruments