Texas Instruments LM2596T-ADJ/LB02 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596T-ADJ/LB02 to view detailed technical specifications.
No datasheet is available for this part.