Powered bysilicon expert

LM3S5P56-EBZ100-C0T

LM3S5P56-EBZ100-C0T

Texas Instruments

Description:

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.2V/3.3V 108-Pin NFBGA T/R

Introduction date:

Oct 9, 2009

Updated: +90 days


See moreMicrocontrollers - MCUs by Texas Instruments

Online version: https://www.datasheets.com/part-details/lm3s5p56-ebz100-c0t-texas-instruments-40706002

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542310001
Schedule Binfo
8542310025
PPAP
noNo
Category Path
Semiconductor > Microcontrollers and Processors > Microcontrollers > Microcontrollers - MCUs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Expanded Memory Size
infolock
Operating Supply Voltage
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Parallel Master Port
infolock
Real Time Clock
infolock
Timers Channels
infolock
Maximum Storage Temperature
infolock
Temperature Flag
infolock
Special Features
infolock
Maximum Power Dissipation
infolock
Display Driver
infolock
Data Memory Size
infolock
Analog Comparators
infolock
Watchdog
infolock
PWM
infolock
LCD Segments
infolock
Hardware Acceleration
infolock
Trace Hardware
infolock
Maximum Dhrystone MIPS
infolock
Encryption Standard
infolock
DMA Channels
infolock
CAN Type
infolock
EEPROM
infolock
Instruction Cache Size
infolock
Data Cache Size
infolock
Direct Memory Access
infolock
Floating Point Unit
infolock
Bluetooth
infolock
Wi-Fi
infolock
Timers Resolution
infolock
Multiply Accumulate
infolock
Input Capture Channels
infolock
Output Compare Channels
infolock
Internal/External Clock Type
infolock
Touch Sensing Interface
infolock
Power On Reset
infolock
Memory Protection Unit
infolock
Temperature Sensor
infolock
DDR
infolock
Memory Management Unit
infolock
Integrated Development Environment
infolock
Super Scalar
infolock
External Bus Interface
infolock
Solutions
infolock
ISM Band
infolock
Ethernet Interface Type
infolock
Ethernet Speed
infolock
Process Technology
infolock
Tradename
infolock
LIN
infolock
Number of Cores
infolock
Family Name
infolock
Core Architecture
infolock
Device Core
infolock
Data Bus Width
infolock
Instruction Set Architecture
infolock
Maximum Clock Rate
infolock
Maximum CPU Frequency
infolock
Program Memory Type
infolock
Program Memory Size
infolock
RAM Size
infolock
Number of ADCs
infolock
ADC Channels
infolock
ADC Resolution
infolock
Number of DACs
infolock
DAC Channels
infolock
DAC Resolution
infolock
Number of Timers
infolock
Number of Programmable I/Os
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Interface Type
infolock
CAN
infolock
I2C
infolock
SPI
infolock
Ethernet
infolock
UART
infolock
USART
infolock
USB
infolock
I2S
infolock
Programmability
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
LM3S5P56-EBZ100-C0T

LM3S5P56-EBZ100-C0TBy Texas Instruments