This 38-position, 2-row card edge connector features a 0.1inch pitch and is designed for through hole mounting. The connector is constructed with spinodal contact material and gold plating, and is lead free. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in a tray and is RoHS compliant.
Sullins FMC19DRXI-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMC19DRXI-S734 to view detailed technical specifications.
No datasheet is available for this part.