LM5027ASQ
Grade Your BOM

Description:

Voltage Mode PWM Controller 3A 1000kHz 24-Pin WQFN EP

Introduction date:

Apr 27, 2010

Updated: +90 days


See morePWM and Resonant Controllers by Texas Instruments

Online version: https://www.datasheets.com/part-details/lm5027asq-texas-instruments-42440333

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
Category Path
Semiconductor > Power Management > PWM Controllers > PWM and Resonant Controllers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
UVLO Turn-On Threshold
infolock
UVLO Turn-Off Threshold
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Process Technology
infolock
Regulation Condition Change In Load
infolock
Regulation Condition Change In Line
infolock
Supplier Temperature Grade
infolock
Control Method
infolock
Type
infolock
Topology
infolock
Number of PWM Outputs
infolock
Output Voltage
infolock
Output Current
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Switching Frequency
infolock
Maximum Duty Cycle
infolock
Maximum Supply Current
infolock
Oscillator Accuracy
infolock
Line Regulation
infolock
Load Regulation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Rise Time
infolock
Fall Time
infolock
Maximum Power Dissipation
infolock
Adjustable Output
infolock
On/Off Pin
infolock
Operating Supply Voltage
infolock
Synchronous Pin
infolock
Typical Operating Supply Voltage
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.