The LNCT22PK01WW is a red laser diode with a maximum power dissipation of 100mW and a maximum supply voltage of 3.2V. It is designed for through hole mounting in a SIP package. The device operates within a temperature range of -10°C to 85°C. It is compliant with RoHS regulations.
Panasonic LNCT22PK01WW technical specifications.
| Package/Case | SIP |
| Height | 3.75mm |
| Length | 3.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3.2V |
| Mount | Through Hole |
| Output Power | 380mW |
| RoHS Compliant | Yes |
| Wavelength | 785nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNCT22PK01WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.