The Sharp LQ10D36A is a 10.4inch display module with a resolution of 640x480 pixels. It operates within a temperature range of -10°C to 65°C and is available in bulk packaging with 10 units per package. The display has a white background color and does not support touchscreen functionality.
Sharp LQ10D36A technical specifications.
| Background Color | White |
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Interface | 18 bit |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ10D36A to view detailed technical specifications.
No datasheet is available for this part.