LS 150S
Grade Your BOM

Description:

Solid State Drive 3.5in SAS 150Gbyte 3Gbps 525Mbps Read 2000000h

Introduction date:

Jan 4, 2012

Updated: 22-FEB-2024


See moreSolid State Drives - SSDs by Western Digital

Online version: https://www.datasheets.com/part-details/ls-150s-western-digital-49467819

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
Automotive
noNo
Supplier Cage Codeinfo
0MZJ1
HTSUSAinfo
8523510000
Schedule Binfo
8523510000
PPAP
noNo
Category Path
Computer and Office Products > Computer Products > Data Storage > Solid State Drives - SSDs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Style
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Write Status
infolock
Media Type
infolock
Product Shipping Weight
infolock
Warranty
infolock
Process Technology
infolock
Data Retention Standard
infolock
Data Retention
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Capacity
infolock
Interface Type
infolock
Cell Type
infolock
Style
infolock
Form Factor
infolock
Maximum Read Speed
infolock
Maximum Write Speed
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Mean Time Between Failure
infolock
Interface Transfer Rate
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Depth
infolock
ECC Support
infolock
Product Height
infolock
Product Length
infolock
Housing Color
infolock
Housing Material
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

LS 150S

LS 150SBy Western Digital