LS 5460-K-1-0-10

LS 5460-K-1-0-10

ams OSRAM
Grade Your BOM

Description:

5 MM T1 LED, DIFFUSED

Updated: +90 days


See moreLEDs by ams OSRAM

Online version: https://www.datasheets.com/part-details/ls-5460-k-1-0-10-ams-osram-62419786

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
0852N
HTSUSAinfo
8541410000
Schedule Binfo
8541410000
Category Path
Optoelectronics, Lighting and Displays > LEDs and LED Lighting > LED Indication > LEDs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Supplier Color
infolock
Test Current
infolock
Minimum Color Temperature
infolock
Maximum Color Temperature
infolock
Color Rendering Index
infolock
Test Junction Temperature
infolock
Temperature Coefficient of Voltage
infolock
Thermal Resistance
infolock
Tradename
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Maximum Reverse Current
infolock
Process Technology
infolock
Minimum Forward Voltage
infolock
Typical Forward Voltage
infolock
Internal Protection
infolock
Maximum Case Temperature
infolock
Maximum Junction Temperature
infolock
Capacitance Value
infolock
Lead Standoff
infolock
Minimum Intensity
infolock
Supplier Temperature Grade
infolock
Peak Wavelength Range
infolock
Maximum Forward Voltage Range
infolock
Type
infolock
Category
infolock
Mounting Orientation
infolock
Color
infolock
Intensity
infolock
LED Material
infolock
Peak Wavelength
infolock
High Brightness
infolock
Lens Appearance
infolock
Luminous Flux
infolock
Viewing Angle
infolock
Lens Shape Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Dominant Wavelength
infolock
Lens Dimensions
infolock
Number of LEDs
infolock
High Power
infolock
Color Temperature
infolock
Maximum Forward Current
infolock
Maximum Forward Voltage
infolock
Maximum Power Dissipation
infolock
Reverse Voltage
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

LS 5460-K-1-0-10

LS 5460-K-1-0-10By ams OSRAM