This cable mount circular connector features a straight body orientation and a crimp termination method. It has three contacts and a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 1250VDC and 900VAC. It is designed for use in applications where a high voltage and temperature range are required.
Amphenol GTC06CF22-2SY(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC06CF22-2SY(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.