The ACC06R20-7SY-025 is an 8-contact circular cable mount connector with a SKT contact gender and a straight body orientation. It features a crimp termination method and a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and is suitable for use in high-temperature applications. It is designed for cable mounting and has a single port. The connector's operating temperature range is from -55°C to 125°C.
Amphenol ACC06R20-7SY-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC06R20-7SY-025 to view detailed technical specifications.
No datasheet is available for this part.