
This 40-position, 2-row cable assembly features a length of 0.5 foot and is constructed with lead-free materials. The contacts are plated with gold for reliable connections. The assembly is unshielded and available in multiple colors. It is packaged individually.
Assmann H6MMH-4006M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H6MMH-4006M to view detailed technical specifications.
No datasheet is available for this part.