The GTCL02R14S-2PX-023-B30 is a circular connector with 4-pin configuration, rated for 250VDC and operating within a temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for box mount applications and is suitable for use in a variety of electrical systems.
Amphenol GTCL02R14S-2PX-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL02R14S-2PX-023-B30 to view detailed technical specifications.
No datasheet is available for this part.