Cap Film 0.22uF 560V PET 5% (26.5 X 7 X 16mm) Radial 22.5mm 105C Bulk
Kemet KEMR603N32205000J technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PET |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMR603N32205000J to view detailed technical specifications.
No datasheet is available for this part.