This 58-contact SKT card edge connector features a 2.54mm terminal pitch and is designed for through hole mounting. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The connector is suitable for use in applications where high current is required, with a maximum current rating of 3 amps. The connector is available in a standard and high-density configuration.
Edac 345-058-540-201 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 58 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-058-540-201 to view detailed technical specifications.
No datasheet is available for this part.