The ATS-01E-209-C3-R0 is a 70mm cross-cut heat sink made from aluminum 6063 material. It features a blue anodized finish and is designed for screw mount applications. The heat sink measures 70mm in length and depth, with a height of 10mm. It is a passive thermal management solution suitable for various applications.
Advanced Thermal Solutions ATS-01E-209-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-01E-209-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.