
This 8-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec TSW-104-22-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-104-22-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.