Hook-up Wire 24AWG Nickel Coated High Strength Copper Alloy 600VAC
Prysmian M27500A24DE1B12 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Flat |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian M27500A24DE1B12 to view detailed technical specifications.
No datasheet is available for this part.