This 4-contact power connector features a right-angle body orientation and through-hole mounting. It has a maximum voltage rating of 2500V and a maximum current rating of 48A per contact. The connector is designed for solder termination and has 8 terminals and 1 port.
Amphenol 51762-30400400AB technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/4Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51762-30400400AB to view detailed technical specifications.
No datasheet is available for this part.