The ACS03A40-53PX-003-B30 is a 60-contact circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a solder termination method and operates within a temperature range of -55°C to 125°C. This connector is designed for general use and is suitable for applications requiring high voltage and temperature stability.
Amphenol ACS03A40-53PX-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS03A40-53PX-003-B30 to view detailed technical specifications.
No datasheet is available for this part.