Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT KJ5E12N98PCL27 technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJ5E12N98PCL27 to view detailed technical specifications.
No datasheet is available for this part.