This circular connector features a 14mm aluminum shell and gold-plated copper alloy contacts. It has a crimp termination and meets the military standard MIL-DTL-26482. The connector has four female positions and is plated with cadmium and chromate. It is made by Amphenol and is designed for general use.
Amphenol 62GB57A1404SC714760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB57A1404SC714760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.