This circular connector features a right angle body orientation and a cable mount termination method. It has four contacts and a maximum operating temperature of 125°C. The connector is rated for 700VDC and can be used in applications where a high voltage rating is required.
Amphenol GTSG08R18-10SX-023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTSG08R18-10SX-023 to view detailed technical specifications.
No datasheet is available for this part.