
Connector Accessories Pilot Socket Loose Piece
TE Connectivity 1-1106101-1 technical specifications.
| Depth | 6.5mm |
| Length | 16mm |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.