This circular connector features 13 PIN contacts and a crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -65°C to 200°C.
Corsair Electrical Connectors MS27513E10F13PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27513E10F13PC to view detailed technical specifications.
No datasheet is available for this part.