This circular connector features 79 SKT/RCP contacts and a crimp termination method. It is designed for box mount applications and has a straight body orientation. The operating temperature range is -65°C to 200°C.
Corsair Electrical Connectors MS27505E21F35SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27505E21F35SD to view detailed technical specifications.
No datasheet is available for this part.