The PB6131FFBL4105 is a momentary contact DPDT pushbutton switch with a maximum current rating of 0.1A at 30VDC. It features a square button actuator and is designed for through hole mounting. The switch has a maximum DC voltage rating of 30V and an electrical life of 10,000 minutes. It operates within a temperature range of -10°C to 80°C and features LED illumination with a blue color. The switch is available in a through hole package type.
Highly Electric PB6131FFBL4105 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Highly Electric PB6131FFBL4105 to view detailed technical specifications.
No datasheet is available for this part.