M1022
Grade Your BOM

Description:

Screw Machine Flat-HD Torx M3 X 0.5-THD 6mm-LG Stainless Steel 300 Black Oxide

Updated: 20-MAR-2024


See moreScrews by MEI Fasteners LLC

Online version: https://www.datasheets.com/part-details/m1022-mei-fasteners-llc-425105016

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
HTSUSAinfo
7318156070
Schedule Binfo
7318159000
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Screws

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Thread Size
infolock
Body Diameter (Metric) (mm)
infolock
Body Diameter (Imperial) (in)
infolock
Body Diameter (Imperial - Decimal) (in)
infolock
Thread Pitch (Metric) (mm)
infolock
Thread Pitch (Imperial) (in)
infolock
Thread Pitch (Imperial - Decimal) (in)
infolock
Body Length (Metric) (mm)
infolock
Body Length (Imperial) (in)
infolock
Body Length (Imperial - Decimal) (in)
infolock
Thread Length (Metric) (mm)
infolock
Thread Length (Imperial) (in)
infolock
Thread Length (Imperial - Decimal) (in)
infolock
Head Height (Metric) (mm)
infolock
Head Height (Imperial) (in)
infolock
Head Height (Imperial - Decimal) (in)
infolock
Head Diameter (Metric) (mm)
infolock
Head Diameter (Imperial) (in)
infolock
Head Diameter (Imperial - Decimal) (in)
infolock
Product Weight (g)
infolock
Shoulder Diameter (Imperial) (in)
infolock
Shoulder Diameter (Imperial - Decimal) (in)
infolock
Shoulder Diameter (Metric) (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Thread Pitch (Metric)
infolock
Thread Pitch (Imperial)
infolock
Thread Pitch (Imperial - Decimal)
infolock
Product Weight
infolock
Locking Type
infolock
Vented
infolock
Shoulder Diameter (Imperial)
infolock
Shoulder Diameter (Imperial - Decimal)
infolock
Shoulder Diameter (Metric)
infolock
Attached Element
infolock
Head Diameter (Metric)
infolock
Head Diameter (Imperial)
infolock
Head Diameter (Imperial - Decimal)
infolock
Tensile Strength
infolock
Panel Hole Diameter (Imperial)
infolock
Panel Hole Diameter (Imperial - Decimal)
infolock
Panel Hardness
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Drive Size
infolock
Head Width (Metric)
infolock
Head Width (Imperial)
infolock
Head Width (Imperial - Decimal)
infolock
Flange Thickness (Metric)
infolock
Flange Thickness (Imperial)
infolock
Flange Thickness (Imperial - Decimal)
infolock
Shoulder Length (Metric)
infolock
Shoulder Length (Imperial)
infolock
Shoulder Length (Imperial - Decimal)
infolock
Threads per Inch
infolock
Minimum Panel Thickness (Metric)
infolock
Minimum Panel Thickness (Imperial)
infolock
Minimum Panel Thickness (Imperial - Decimal)
infolock
Panel Hole Diameter (Metric)
infolock
Measurement System
infolock
Thread Type
infolock
Type
infolock
Head Type
infolock
Drive Type
infolock
Point Type
infolock
Material
infolock
Finish
infolock
Standards
infolock
Thread Size
infolock
Thread Class
infolock
Thread Series Designation
infolock
Body Diameter (Metric)
infolock
Body Diameter (Imperial)
infolock
Body Diameter (Imperial - Decimal)
infolock
Body Length (Metric)
infolock
Body Length (Imperial)
infolock
Body Length (Imperial - Decimal)
infolock
Thread Length (Metric)
infolock
Thread Length (Imperial)
infolock
Thread Length (Imperial - Decimal)
infolock
Head Height (Metric)
infolock
Head Height (Imperial)
infolock
Head Height (Imperial - Decimal)
infolock
M1022