Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 3Conductors 12AWG 7.16mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
TE Connectivity M27500-12ML3T23 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 7.16mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M27500-12ML3T23 to view detailed technical specifications.
No datasheet is available for this part.