The M27500-22ML7T08 is a shielded multi-conductor cable with a maximum voltage rating of 600VAC and a maximum operating temperature of 150°C. It features 7 conductors with tin-coated copper material and a white jacket. The cable has a maximum outer diameter of 4.67mm and is constructed with a braid shield. This cable is suitable for use in high-voltage applications where electrical noise is a concern.
TE Connectivity M27500-22ML7T08 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 7 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.67mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M27500-22ML7T08 to view detailed technical specifications.
No datasheet is available for this part.