This shielded multi-conductor cable features 8 conductors made of tin coated copper, with a maximum outer diameter of 6.22mm. It has a maximum voltage rating of 600VAC and operates within a temperature range of -65°C to 150°C. The cable is shielded with a braid type shield.
TE Connectivity M27500-22ML8T08 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 8 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 6.22mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M27500-22ML8T08 to view detailed technical specifications.
No datasheet is available for this part.