This 34-contact female IDC cable mount header features a GLASS FILLED POLYBUTYLENE TEREPHTHALATE insulator and a commercial reliability rating. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The termination type is IDC and the contact finish is tin with a nickel barrier. The mating contact row spacing is 0.05 inches.
Harwin M50-3301742 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3301742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.