The M80-5101222 is a 12-contact Datamate header from Harwin, featuring a male gender and 2mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a maximum voltage rating of 800VDC or 800VAC and a maximum current rating of 3A. It is suitable for use in applications where high-reliability and high-performance are required.
Harwin M80-5101222 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5101222 to view detailed technical specifications.
No datasheet is available for this part.