This 12-position male pin header features a 2mm pitch and is rated for 120V and 3A. It is constructed from copper and bronze with a gold plating and is available in a packaging quantity of 12. The header is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is designed for through-hole mounting and is part of the Datamate J-Tek series.
Harwin M80-5101242 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5101242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.