Bourns BNS4604X101471LF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Number of Terminals/Pins | 4 |
| Resistance | 470R |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS4604X101471LF to view detailed technical specifications.
No datasheet is available for this part.