This 5-pin circular connector is designed for crimp termination and features a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for general applications.
Amphenol ACC03E24-79P-025-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC03E24-79P-025-LC to view detailed technical specifications.
No datasheet is available for this part.