The 62GB-16E16-4PY is a 4-pin circular connector with a maximum voltage rating of 1500VDC/1500VAC and a maximum current rating of 23A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for cable mount applications and features a straight body orientation.
Amphenol 62GB-16E16-4PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1500VDC|1500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 62GB-16E16-4PY to view detailed technical specifications.
No datasheet is available for this part.