Mikroelektronika MIKROE-495 technical specifications.
| Pixel Format | 320x240Pixels |
| Display Size | 2.8in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | Yes |
| Interface Type | GPIO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-495 to view detailed technical specifications.
No datasheet is available for this part.