Powered bysilicon expert

MKT 1804-215-404-B

MKT 1804-215-404-B

Vishay

Description:

Cap Film 0.0015uF 400V PET 5% (7.3 X 6 X 2.5mm) SMD 100°C T/R

Introduction date:

Sep 25, 2001

Updated: +90 days


See moreCapacitor Film by Vishay

Online version: https://www.datasheets.com/part-details/mkt-1804-215-404-b-vishay-26320327

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
18612
HTSUSAinfo
8532250010
Schedule Binfo
8532250010
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Film

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Package/Case
infolock
Lead Diameter (mm)
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Seated Plane Height (mm)info
infolock
Product Weight (g)
infolock
Lead Length (mm)
infolock
Wire Form
infolock
Size (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Lead Diameter
infolock
Number of Terminals
infolock
Temperature Coefficient
infolock
Operating Temperature
infolock
Product Weight
infolock
Failure Rate
infolock
Military Standard
infolock
Seated Plane Height
infolock
Lead Length
infolock
Wire Form
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Test Frequency
infolock
Length Tolerance
infolock
Maximum Product Height
infolock
Fixed/Variable
infolock
Maximum Product Length
infolock
Maximum Product Depth
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Pulse Rise Time
infolock
Capacitance Value
infolock
Voltage
infolock
Tolerance
infolock
Dielectric
infolock
Equivalent Series Resistance
infolock
Type
infolock
Suppression Class
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Polarity
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Size
infolock
Terminal Pitch
infolock
Package/Case
infolock
Tradename
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock
MKT 1804-215-404-B

MKT 1804-215-404-BBy Vishay