This 60-contact PL board-to-board header features a 2.54mm pitch and is designed for through hole mounting. It has a straight body orientation and operates within a temperature range of -40°C to 80°C. The header is rated for a maximum current of 1A and has a height of 11.2mm.
Japan Aviation Electronics Industry TX25-60P-8ST-H1E technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 11.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-60P-8ST-H1E to view detailed technical specifications.
No datasheet is available for this part.