This 75-contact 3-row through-hole header features gold plating and solder termination. It is designed for use in applications where a high number of connections are required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of environments, including those with moderate temperatures.
Samtec TSW-225-08-S-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 75 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-08-S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.